


3321-60001 | |
|---|---|
DigiKey Part Number | 3321-60001-ND |
Manufacturer | |
Manufacturer Product Number | 3321-60001 |
Description | CONN 1.85MM JCK STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3321-60001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,98000 Kč | 1 808,98 Kč |
| 10 | 1 537,64200 Kč | 15 376,42 Kč |
| 25 | 1 441,44560 Kč | 36 036,14 Kč |
| 50 | 1 372,72320 Kč | 68 636,16 Kč |
| 100 | 1 307,28300 Kč | 130 728,30 Kč |
| Unit Price without VAT: | 1 808,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,86580 Kč |

