SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
3287-4100
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3287-4100

DigiKey Part Number
3287-4100-ND
Manufacturer
Manufacturer Product Number
3287-4100
Description
CONN SMPM PLUG STR 50OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
3287-4100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,79000 Kč870,79 Kč
10740,18000 Kč7 401,80 Kč
25693,84960 Kč17 346,24 Kč
50660,75240 Kč33 037,62 Kč
100629,24290 Kč62 924,29 Kč
300582,37323 Kč174 711,97 Kč
Manufacturers Standard Package
Unit Price without VAT:870,79000 Kč
Unit Price with VAT:1 053,65590 Kč