


3285-6001 | |
|---|---|
DigiKey Part Number | 3285-6001-ND |
Manufacturer | |
Manufacturer Product Number | 3285-6001 |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3285-6001 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,68000 Kč | 679,68 Kč |
| 10 | 577,63500 Kč | 5 776,35 Kč |
| 25 | 541,47560 Kč | 13 536,89 Kč |
| 50 | 515,64380 Kč | 25 782,19 Kč |
| 100 | 491,05320 Kč | 49 105,32 Kč |
| 300 | 454,47193 Kč | 136 341,58 Kč |
| Unit Price without VAT: | 679,68000 Kč |
|---|---|
| Unit Price with VAT: | 822,41280 Kč |







