
3269-4001 | |
|---|---|
DigiKey Part Number | 3269-4001-ND |
Manufacturer | |
Manufacturer Product Number | 3269-4001 |
Description | CONN SMPM JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3269-4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,41000 Kč | 843,41 Kč |
| 10 | 716,76000 Kč | 7 167,60 Kč |
| 25 | 671,90080 Kč | 16 797,52 Kč |
| 50 | 639,85180 Kč | 31 992,59 Kč |
| 100 | 609,33790 Kč | 60 933,79 Kč |
| 300 | 563,97227 Kč | 169 191,68 Kč |
| Unit Price without VAT: | 843,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,52610 Kč |


