
3222-60004 | |
|---|---|
DigiKey Part Number | 1678-3222-60004-ND |
Manufacturer | |
Manufacturer Product Number | 3222-60004 |
Description | SMPM FEMALE QB CONNECTOR, R/A FO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.085" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 853,97000 Kč | 3 853,97 Kč |
| 10 | 3 276,21300 Kč | 32 762,13 Kč |
| 25 | 3 071,35240 Kč | 76 783,81 Kč |
| 50 | 2 924,98780 Kč | 146 249,39 Kč |
| Unit Price without VAT: | 3 853,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 663,30370 Kč |

