


3222-40059 | |
|---|---|
DigiKey Part Number | 1678-3222-40059-ND |
Manufacturer | |
Manufacturer Product Number | 3222-40059 |
Description | THREADED SMPM FEMALE CONNECTOR, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 416,87000 Kč | 2 416,87 Kč |
| 10 | 2 054,44400 Kč | 20 544,44 Kč |
| 25 | 1 925,95320 Kč | 48 148,83 Kč |
| 50 | 1 834,14180 Kč | 91 707,09 Kč |
| 100 | 1 746,73330 Kč | 174 673,33 Kč |
| Unit Price without VAT: | 2 416,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 924,41270 Kč |

