
3222-40005 | |
|---|---|
DigiKey Part Number | 3222-40005-ND |
Manufacturer | |
Manufacturer Product Number | 3222-40005 |
Description | CONN SMPM JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3222-40005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,86000 Kč | 1 637,86 Kč |
| 10 | 1 392,17300 Kč | 13 921,73 Kč |
| 25 | 1 305,08280 Kč | 32 627,07 Kč |
| 50 | 1 242,85120 Kč | 62 142,56 Kč |
| 100 | 1 183,60430 Kč | 118 360,43 Kč |
| Unit Price without VAT: | 1 637,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,81060 Kč |


