
3221-40131 | |
|---|---|
DigiKey Part Number | 1678-3221-40131-ND |
Manufacturer | |
Manufacturer Product Number | 3221-40131 |
Description | SMPM FEMALE NON-MAGNETIC CONNECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Non-Magnetic |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,38000 Kč | 1 491,38 Kč |
| 10 | 1 267,59700 Kč | 12 675,97 Kč |
| 25 | 1 188,28800 Kč | 29 707,20 Kč |
| 50 | 1 131,62780 Kč | 56 581,39 Kč |
| 100 | 1 077,68710 Kč | 107 768,71 Kč |
| Unit Price without VAT: | 1 491,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 804,56980 Kč |


