
3211-60488 | |
|---|---|
DigiKey Part Number | 1678-3211-60488-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60488 |
Description | SMPM-XT MALE PCB SURFACE MOUNT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,19000 Kč | 1 969,19 Kč |
| 10 | 1 673,87700 Kč | 16 738,77 Kč |
| 25 | 1 569,15520 Kč | 39 228,88 Kč |
| 50 | 1 494,34780 Kč | 74 717,39 Kč |
| 100 | 1 423,11850 Kč | 142 311,85 Kč |
| Unit Price without VAT: | 1 969,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,71990 Kč |

