
3211-60480 | |
|---|---|
DigiKey Part Number | 1678-3211-60480-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60480 |
Description | SMPM MALE PCB EDGE LOCK CONNECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 532,57000 Kč | 2 532,57 Kč |
| 10 | 2 152,79900 Kč | 21 527,99 Kč |
| 25 | 2 018,14280 Kč | 50 453,57 Kč |
| 50 | 1 921,93860 Kč | 96 096,93 Kč |
| 100 | 1 830,35160 Kč | 183 035,16 Kč |
| Unit Price without VAT: | 2 532,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 064,40970 Kč |

