
3211-60407-1S | |
|---|---|
DigiKey Part Number | 1678-3211-60407-1S-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60407-1S |
Description | THREADED SMPM MALE SOLDERLESS PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 502,60000 Kč | 4 502,60 Kč |
| 10 | 3 827,76700 Kč | 38 277,67 Kč |
| 25 | 3 588,41560 Kč | 89 710,39 Kč |
| 50 | 3 417,43280 Kč | 170 871,64 Kč |
| Unit Price without VAT: | 4 502,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 448,14600 Kč |

