



3211-60327 | |
|---|---|
DigiKey Part Number | 1678-3211-60327-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60327 |
Description | SMPM MALE VITA 67.3 PLUG-IN CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 593,67000 Kč | 2 593,67 Kč |
| 10 | 2 204,79000 Kč | 22 047,90 Kč |
| 25 | 2 066,88360 Kč | 51 672,09 Kč |
| 50 | 1 968,35680 Kč | 98 417,84 Kč |
| 100 | 1 874,55660 Kč | 187 455,66 Kč |
| Unit Price without VAT: | 2 593,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 138,34070 Kč |

