
3211-60086 | |
|---|---|
DigiKey Part Number | 3211-60086-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60086 |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3211-60086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,44000 Kč | 1 761,44 Kč |
| 10 | 1 497,26200 Kč | 14 972,62 Kč |
| 25 | 1 403,58960 Kč | 35 089,74 Kč |
| 50 | 1 336,67320 Kč | 66 833,66 Kč |
| 100 | 1 272,96730 Kč | 127 296,73 Kč |
| Unit Price without VAT: | 1 761,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,34240 Kč |


