
3211-40165 | |
|---|---|
DigiKey Part Number | 1678-3211-40165-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40165 |
Description | SMPM MALE SNAP-IN NON-MAGNETIC C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group 0.047" Semi Rigid | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 633,78000 Kč | 2 633,78 Kč |
| 10 | 2 238,80700 Kč | 22 388,07 Kč |
| 25 | 2 098,77520 Kč | 52 469,38 Kč |
| 50 | 1 998,73660 Kč | 99 936,83 Kč |
| 100 | 1 903,49180 Kč | 190 349,18 Kč |
| Unit Price without VAT: | 2 633,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 186,87380 Kč |



