


3211-40142 | |
|---|---|
DigiKey Part Number | 1678-3211-40142-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40142 |
Description | SMPM MALE PCB THRU-HOLE CONNECTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Pre-Tinned (J-STD-001), Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,12000 Kč | 1 391,12 Kč |
| 10 | 1 182,46000 Kč | 11 824,60 Kč |
| 25 | 1 108,46760 Kč | 27 711,69 Kč |
| 50 | 1 055,59880 Kč | 52 779,94 Kč |
| 100 | 1 005,27930 Kč | 100 527,93 Kč |
| Unit Price without VAT: | 1 391,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,25520 Kč |

