
3211-40140 | |
|---|---|
DigiKey Part Number | 1678-3211-40140-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40140 |
Description | SMPM MALE PCB THRU-HOLE CONNECTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,24000 Kč | 1 082,24 Kč |
| 10 | 919,90100 Kč | 9 199,01 Kč |
| 25 | 862,33760 Kč | 21 558,44 Kč |
| 50 | 821,20660 Kč | 41 060,33 Kč |
| 100 | 782,04950 Kč | 78 204,95 Kč |
| Unit Price without VAT: | 1 082,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,51040 Kč |

