


3211-40121 | |
|---|---|
DigiKey Part Number | 1678-3211-40121-ND |
Manufacturer | |
Manufacturer Product Number | 3211-40121 |
Description | THREADED SMPM MALE PCB EDGE LAUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 039,96000 Kč | 2 039,96 Kč |
| 10 | 1 734,05700 Kč | 17 340,57 Kč |
| 25 | 1 625,57280 Kč | 40 639,32 Kč |
| 50 | 1 548,07340 Kč | 77 403,67 Kč |
| 100 | 1 474,29060 Kč | 147 429,06 Kč |
| Unit Price without VAT: | 2 039,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 468,35160 Kč |

