
3211-40118 | |
|---|---|
DigiKey Part Number | 1678-3211-40118TR-ND - Tape & Reel (TR) 1678-3211-40118CT-ND - Cut Tape (CT) 1678-3211-40118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3211-40118 |
Description | SMPM MALE NON-MAGNETIC PCB SURFA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3211-40118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,23000 Kč | 1 570,23 Kč |
| 10 | 1 334,67500 Kč | 13 346,75 Kč |
| 25 | 1 318,17040 Kč | 32 954,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 191,51900 Kč | 59 575,95 Kč |
| 100 | 1 134,71930 Kč | 113 471,93 Kč |
| 150 | 1 102,76453 Kč | 165 414,68 Kč |
| Unit Price without VAT: | 1 570,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,97830 Kč |


