
2994-6602 | |
|---|---|
DigiKey Part Number | 2994-6602-ND |
Manufacturer | |
Manufacturer Product Number | 2994-6602 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 378,59000 Kč | 3 378,59 Kč |
| 10 | 2 872,09400 Kč | 28 720,94 Kč |
| 25 | 2 692,47840 Kč | 67 311,96 Kč |
| 50 | 2 564,15860 Kč | 128 207,93 Kč |
| Unit Price without VAT: | 3 378,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 088,09390 Kč |




