




2942-6045 | |
|---|---|
DigiKey Part Number | 2942-6045-ND |
Manufacturer | |
Manufacturer Product Number | 2942-6045 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2942-6045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 10 | 407,86500 Kč | 4 078,65 Kč |
| 25 | 382,33160 Kč | 9 558,29 Kč |
| 50 | 364,08440 Kč | 18 204,22 Kč |
| 100 | 346,71480 Kč | 34 671,48 Kč |
| 250 | 325,02804 Kč | 81 257,01 Kč |
| 500 | 309,53530 Kč | 154 767,65 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |


