




2921-6002 | |
|---|---|
DigiKey Part Number | 2921-6002-ND |
Manufacturer | |
Manufacturer Product Number | 2921-6002 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2921-6002 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-405 (.085" Flexible) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 337,48000 Kč | 3 374,80 Kč |
| 25 | 316,33920 Kč | 7 908,48 Kč |
| 50 | 301,23740 Kč | 15 061,87 Kč |
| 100 | 286,86630 Kč | 28 686,63 Kč |
| 250 | 268,92224 Kč | 67 230,56 Kč |
| 500 | 256,10084 Kč | 128 050,42 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |


