
2900-6001 | |
|---|---|
DigiKey Part Number | 2900-6001-ND |
Manufacturer | |
Manufacturer Product Number | 2900-6001 |
Description | CONN SMA PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2900-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,31000 Kč | 389,31 Kč |
| 10 | 330,88500 Kč | 3 308,85 Kč |
| 25 | 310,15880 Kč | 7 753,97 Kč |
| 50 | 295,35700 Kč | 14 767,85 Kč |
| 100 | 281,26540 Kč | 28 126,54 Kč |
| 250 | 263,67112 Kč | 65 917,78 Kč |
| 500 | 251,10066 Kč | 125 550,33 Kč |
| Unit Price without VAT: | 389,31000 Kč |
|---|---|
| Unit Price with VAT: | 471,06510 Kč |



