Socket Contact Size 20HD Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-60002

DigiKey Part Number
1678-2051-60002-ND
Manufacturer
Manufacturer Product Number
2051-60002
Description
SV20 SOCKET MICRO38999 CONTACT (
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Size 20HD Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Contact Type
Socket
Contact Size
20HD
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 011,67000 Kč4 011,67 Kč
103 410,28500 Kč34 102,85 Kč
253 197,04640 Kč79 926,16 Kč
503 044,68900 Kč152 234,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 011,67000 Kč
Unit Price with VAT:4 854,12070 Kč