
2041-40002 | |
|---|---|
DigiKey Part Number | 1678-2041-40002-ND |
Manufacturer | |
Manufacturer Product Number | 2041-40002 |
Description | SV20 PIN MICRO38999 CONTACT (SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 20HD Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Pin | |
Contact Size | 20HD | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 011,67000 Kč | 4 011,67 Kč |
| 10 | 3 410,28500 Kč | 34 102,85 Kč |
| 25 | 3 197,04640 Kč | 79 926,16 Kč |
| 50 | 3 044,68900 Kč | 152 234,45 Kč |
| Unit Price without VAT: | 4 011,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 854,12070 Kč |

