


1622-60002 | |
|---|---|
DigiKey Part Number | 1678-1622-60002-ND |
Manufacturer | |
Manufacturer Product Number | 1622-60002 |
Description | 2.4MM FEMALE SOLDERLESS PCB COMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 977,02000 Kč | 3 977,02 Kč |
| 10 | 3 380,80400 Kč | 33 808,04 Kč |
| 25 | 3 169,40440 Kč | 79 235,11 Kč |
| 50 | 3 018,34080 Kč | 150 917,04 Kč |
| Unit Price without VAT: | 3 977,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 812,19420 Kč |

