


1521-80001 | |
|---|---|
DigiKey Part Number | 1678-1521-80001-ND |
Manufacturer | |
Manufacturer Product Number | 1521-80001 |
Description | 2.92MM FEMALE BULKHEAD CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 445,56000 Kč | 3 445,56 Kč |
| 10 | 2 929,05300 Kč | 29 290,53 Kč |
| 25 | 2 745,87480 Kč | 68 646,87 Kč |
| 50 | 2 615,01540 Kč | 130 750,77 Kč |
| Unit Price without VAT: | 3 445,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 169,12760 Kč |

