
1521-60198 | |
|---|---|
DigiKey Part Number | 1678-1521-60198-ND |
Manufacturer | |
Manufacturer Product Number | 1521-60198 |
Description | 2.92MM FEMALE BULKHEAD (EMI GASK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,65000 Kč | 2 824,65 Kč |
| 10 | 2 401,22600 Kč | 24 012,26 Kč |
| 25 | 2 251,04440 Kč | 56 276,11 Kč |
| 50 | 2 143,74460 Kč | 107 187,23 Kč |
| 100 | 2 047,04250 Kč | 204 704,25 Kč |
| Unit Price without VAT: | 2 824,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,82650 Kč |

