


1511-80001 | |
|---|---|
DigiKey Part Number | 1678-1511-80001-ND |
Manufacturer | |
Manufacturer Product Number | 1511-80001 |
Description | 2.92MM MALE CONNECTOR, ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 038,83000 Kč | 3 038,83 Kč |
| 10 | 2 583,32100 Kč | 25 833,21 Kč |
| 25 | 2 421,74120 Kč | 60 543,53 Kč |
| 50 | 2 306,31540 Kč | 115 315,77 Kč |
| Unit Price without VAT: | 3 038,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 676,98430 Kč |

