SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
1222-4011
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1222-4011

DigiKey Part Number
1222-4011-ND
Manufacturer
Manufacturer Product Number
1222-4011
Description
CONN SMP JACK R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1222-4011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Flexible)
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1824,38000 Kč824,38 Kč
10700,74500 Kč7 007,45 Kč
25656,88480 Kč16 422,12 Kč
50625,55140 Kč31 277,57 Kč
100595,71960 Kč59 571,96 Kč
300551,34310 Kč165 402,93 Kč
Manufacturers Standard Package
Unit Price without VAT:824,38000 Kč
Unit Price with VAT:997,49980 Kč