


1221-40051 | |
|---|---|
DigiKey Part Number | 1221-40051-ND |
Manufacturer | |
Manufacturer Product Number | 1221-40051 |
Description | CONN SMP JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1221-40051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,44000 Kč | 1 671,44 Kč |
| 10 | 1 420,68300 Kč | 14 206,83 Kč |
| 25 | 1 331,80240 Kč | 33 295,06 Kč |
| 50 | 1 268,30440 Kč | 63 415,22 Kč |
| 100 | 1 207,84490 Kč | 120 784,49 Kč |
| Unit Price without VAT: | 1 671,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 022,44240 Kč |

