New at DigiKey
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-66449

DigiKey Part Number
1678-1211-66449-ND
Manufacturer
Manufacturer Product Number
1211-66449
Description
SMP MALE REVERSE MOUNT THRU-HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Series
Features
Full Detent
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyamide-Imide (PAI)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Mating Cycles
100
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 280,38000 Kč2 280,38 Kč
101 938,45100 Kč19 384,51 Kč
251 817,20040 Kč45 430,01 Kč
501 730,56280 Kč86 528,14 Kč
1001 648,08470 Kč164 808,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 280,38000 Kč
Unit Price with VAT:2 759,25980 Kč