
1149-6421 | |
|---|---|
DigiKey Part Number | 1678-1149-6421-ND |
Manufacturer | |
Manufacturer Product Number | 1149-6421 |
Description | BMB MALE TO 2.92MM FEMALE ADAPTE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMB Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | BMB Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 22 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 254,47000 Kč | 3 254,47 Kč |
| 10 | 2 766,65700 Kč | 27 666,57 Kč |
| 25 | 2 593,63440 Kč | 64 840,86 Kč |
| 50 | 2 470,71260 Kč | 123 535,63 Kč |
| Unit Price without VAT: | 3 254,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 937,90870 Kč |



