
1138-6057 | |
|---|---|
DigiKey Part Number | 1678-1138-6057-ND |
Manufacturer | |
Manufacturer Product Number | 1138-6057 |
Description | SMPS Male,SB to Male Adapter, FD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To SMPS Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Snap-On |
Packaging Tray | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Full Detent, Smooth Bore |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPS Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPS Plug, Male Pin | Mating Cycles 100, 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 775,05000 Kč | 3 775,05 Kč |
| 10 | 3 209,14000 Kč | 32 091,40 Kč |
| 25 | 3 008,45600 Kč | 75 211,40 Kč |
| 50 | 2 865,09100 Kč | 143 254,55 Kč |
| Unit Price without VAT: | 3 775,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 567,81050 Kč |



