



1138-4025 | |
|---|---|
DigiKey Part Number | 1138-4025-ND |
Manufacturer | |
Manufacturer Product Number | 1138-4025 |
Description | COAX ADAPT SMPS TO SMPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMPS Jack, Female Socket | Insertion Loss 0.56dB |
Convert To (Adapter End) SMPS Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,17000 Kč | 1 647,17 Kč |
| 10 | 1 400,17600 Kč | 14 001,76 Kč |
| 25 | 1 312,57000 Kč | 32 814,25 Kč |
| 50 | 1 249,98700 Kč | 62 499,35 Kč |
| 100 | 1 190,40690 Kč | 119 040,69 Kč |
| Unit Price without VAT: | 1 647,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,07570 Kč |


