


1138-4004 | |
|---|---|
DigiKey Part Number | 1138-4004-ND |
Manufacturer | |
Manufacturer Product Number | 1138-4004 |
Description | COAX ADAPT SMPS TO SMPS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1138-4004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPS Jack, Female Socket | |
Convert To (Adapter End) | SMPS Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,02000 Kč | 1 671,02 Kč |
| 10 | 1 420,38900 Kč | 14 203,89 Kč |
| 25 | 1 331,52520 Kč | 33 288,13 Kč |
| 50 | 1 268,03140 Kč | 63 401,57 Kč |
| 100 | 1 207,59920 Kč | 120 759,92 Kč |
| Unit Price without VAT: | 1 671,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,93420 Kč |



