Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132-6155

DigiKey Part Number
1678-1132-6155-ND
Manufacturer
Manufacturer Product Number
1132-6155
Description
SMPM Female to Male Adapter, FD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Snap-On
Packaging
Tray
Frequency - Max
65 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Features
Full Detent
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPM Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPM Plug, Male Pin
Mating Cycles
100
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 580,03000 Kč2 580,03 Kč
102 193,20600 Kč21 932,06 Kč
252 056,02680 Kč51 400,67 Kč
501 958,01860 Kč97 900,93 Kč
1001 864,71320 Kč186 471,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 580,03000 Kč
Unit Price with VAT:3 121,83630 Kč