


1132-6109 | |
|---|---|
DigiKey Part Number | 1678-1132-6109-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6109 |
Description | COAX ADAPT SMPM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMPM Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 934,26000 Kč | 2 934,26 Kč |
| 10 | 2 494,24700 Kč | 24 942,47 Kč |
| 25 | 2 338,24480 Kč | 58 456,12 Kč |
| 50 | 2 226,79180 Kč | 111 339,59 Kč |
| Unit Price without VAT: | 2 934,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 550,45460 Kč |


