


1132-4096 | |
|---|---|
DigiKey Part Number | 1678-1132-4096-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4096 |
Description | COAX ADAPT SMPM TO SMPS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPS Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,72000 Kč | 1 138,72 Kč |
| 10 | 967,84000 Kč | 9 678,40 Kč |
| 25 | 907,26480 Kč | 22 681,62 Kč |
| 50 | 863,99220 Kč | 43 199,61 Kč |
| 100 | 822,80030 Kč | 82 280,03 Kč |
| 250 | 771,36236 Kč | 192 840,59 Kč |
| Unit Price without VAT: | 1 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,85120 Kč |



