


1132-4010 | |
|---|---|
DigiKey Part Number | 1132-4010-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4010 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1132-4010 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,79000 Kč | 823,79 Kč |
| 10 | 700,07700 Kč | 7 000,77 Kč |
| 25 | 656,26400 Kč | 16 406,60 Kč |
| 50 | 637,50260 Kč | 31 875,13 Kč |
| Unit Price without VAT: | 823,79000 Kč |
|---|---|
| Unit Price with VAT: | 996,78590 Kč |





