
1115-6126 | |
|---|---|
DigiKey Part Number | 1678-1115-6126-ND |
Manufacturer | |
Manufacturer Product Number | 1115-6126 |
Description | COAX ADAPT SMPM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Tray | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 493,50000 Kč | 3 493,50 Kč |
| 10 | 2 969,78100 Kč | 29 697,81 Kč |
| 25 | 2 784,05080 Kč | 69 601,27 Kč |
| 50 | 2 651,36380 Kč | 132 568,19 Kč |
| Unit Price without VAT: | 3 493,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 227,13500 Kč |




