


1112-6114 | |
|---|---|
DigiKey Part Number | 1112-6114-ND |
Manufacturer | |
Manufacturer Product Number | 1112-6114 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1112-6114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 046,10000 Kč | 4 046,10 Kč |
| 10 | 3 439,64000 Kč | 34 396,40 Kč |
| 25 | 3 224,56200 Kč | 80 614,05 Kč |
| 50 | 3 070,89460 Kč | 153 544,73 Kč |
| Unit Price without VAT: | 4 046,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 895,78100 Kč |

