
1112-4189 | |
|---|---|
DigiKey Part Number | 1678-1112-4189-ND |
Manufacturer | |
Manufacturer Product Number | 1112-4189 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,13000 Kč | 660,13 Kč |
| 10 | 561,04600 Kč | 5 610,46 Kč |
| 25 | 525,91320 Kč | 13 147,83 Kč |
| 50 | 500,82580 Kč | 25 041,29 Kč |
| 100 | 476,94040 Kč | 47 694,04 Kč |
| 250 | 447,11464 Kč | 111 778,66 Kč |
| Unit Price without VAT: | 660,13000 Kč |
|---|---|
| Unit Price with VAT: | 798,75730 Kč |




