Liquid Level Sensor Analog 0.5V ~ 4V Output Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Analog 0.5V ~ 4V Output Surface Mount
SSI Technologies GPLUS

LS-C0-221-P0-C-B-000

DigiKey Part Number
734-LS-C0-221-P0-C-B-000-ND
Manufacturer
Manufacturer Product Number
LS-C0-221-P0-C-B-000
Description
SEN LVL LIQ ANALOG 0.5V / 4V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 0.5V ~ 4V Output Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
0.5V ~ 4V
Current
30 mA
Switch Actuation Level
-
Mounting Type
Surface Mount
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Operating Temperature
-35°C ~ 121°C
Voltage Rating
4.9 ~ 5.1V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 705,46000 Kč1 705,46 Kč
51 579,80600 Kč7 899,03 Kč
101 533,00100 Kč15 330,01 Kč
251 476,98240 Kč36 924,56 Kč
501 438,63180 Kč71 931,59 Kč
1001 403,42650 Kč140 342,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 705,46000 Kč
Unit Price with VAT:2 063,60660 Kč