
RJFTV7PE2G00 | |
|---|---|
DigiKey Part Number | RJFTV7PE2G00-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7PE2G00 |
Description | CONN MOD COUPLER 8P8C TO PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To PCB Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7PE2G00 Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut |
Packaging Box | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) PCB | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
Features Circular Threaded Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 636,30000 Kč | 2 636,30 Kč |
| 10 | 2 241,07500 Kč | 22 410,75 Kč |
| 30 | 2 074,08433 Kč | 62 222,53 Kč |
| 50 | 2 000,76920 Kč | 100 038,46 Kč |
| 100 | 1 905,41730 Kč | 190 541,73 Kč |
| Unit Price without VAT: | 2 636,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 189,92300 Kč |


