
ZN0101001302 | |
|---|---|
DigiKey Part Number | ZN0101001302-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0101001302 |
Description | CONTACT H.D. CRIMP PIN 24-28AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-28 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,16814 Kč | 61 168,14 Kč |
| Unit Price without VAT: | 61,16814 Kč |
|---|---|
| Unit Price with VAT: | 74,01345 Kč |



