
VN0204000131C | |
|---|---|
DigiKey Part Number | VN0204000131C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0204000131C |
Description | CONTACT H.D. CRIMP SOCKET 10AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 61,52900 Kč | 615,29 Kč |
| 25 | 57,66840 Kč | 1 441,71 Kč |
| 50 | 54,91520 Kč | 2 745,76 Kč |
| 100 | 52,29240 Kč | 5 229,24 Kč |
| 300 | 48,39113 Kč | 14 517,34 Kč |
| 500 | 46,67838 Kč | 23 339,19 Kč |
| 1 000 | 44,45150 Kč | 44 451,50 Kč |
| 2 500 | 41,67092 Kč | 104 177,30 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |



