Socket Contact Size 8 Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size 8 Crimp Nickel
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

VN0203600286

DigiKey Part Number
889-2853-ND
Manufacturer
Manufacturer Product Number
VN0203600286
Description
CONTACT SOCKET 16MM SZ 8 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
VN0203600286 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10156,22500 Kč1 562,25 Kč
25146,44000 Kč3 661,00 Kč
50139,44780 Kč6 972,39 Kč
100132,79350 Kč13 279,35 Kč
300122,89150 Kč36 867,45 Kč
500118,54420 Kč59 272,10 Kč
1 000112,89218 Kč112 892,18 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč