Socket Contact Size 8 Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size 8 Crimp Nickel
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

VN0203600276

DigiKey Part Number
889-2852-ND
Manufacturer
Manufacturer Product Number
VN0203600276
Description
CONTACT SOCKET 10MM SZ 8 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
VN0203600276 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
10mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10139,19600 Kč1 391,96 Kč
25130,48160 Kč3 262,04 Kč
50124,24940 Kč6 212,47 Kč
100118,31530 Kč11 831,53 Kč
300109,49407 Kč32 848,22 Kč
500105,62036 Kč52 810,18 Kč
1 000100,58441 Kč100 584,41 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč