
VN0203600021C | |
|---|---|
DigiKey Part Number | 889-1756-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0203600021C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 10 | 103,92400 Kč | 1 039,24 Kč |
| 25 | 97,40240 Kč | 2 435,06 Kč |
| 50 | 92,74640 Kč | 4 637,32 Kč |
| 100 | 88,31740 Kč | 8 831,74 Kč |
| 300 | 81,73153 Kč | 24 519,46 Kč |
| 500 | 78,83940 Kč | 39 419,70 Kč |
| 1 000 | 75,07925 Kč | 75 079,25 Kč |
| 2 500 | 70,38463 Kč | 175 961,58 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |








