
VN0201001302 | |
|---|---|
DigiKey Part Number | VN0201001302-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201001302 |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 24-28 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,35186 Kč | 6 175,93 Kč |
| Unit Price without VAT: | 12,35186 Kč |
|---|---|
| Unit Price with VAT: | 14,94575 Kč |




